4000 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,635 In Stock | 1 : £7.35000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 4.4 CFM (0.123m³/min) | 0.068 in H2O (17.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 16.0dB(A) | 150 mW | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.031 lb (14.06 g) | |||
2,614 In Stock | 1 : £8.27000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 51mm L x 50mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 4000 RPM | 2 Wire Leads | - | - | - | 0.049 lb (22.23 g) | |||
1,531 In Stock | 1 : £8.69000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 46.6 CFM (1.30m³/min) | 0.267 in H2O (66.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 40.0dB(A) | 4.08 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
4,105 In Stock 1,400 Factory | 1 : £9.16000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 4.7 CFM (0.132m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Auto Restart | 20.1dB | 730 mW | 4000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
117 In Stock | 1 : £9.96000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 43.0dB(A) | - | 4000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.245 lb (111.13 g) | |||
148 In Stock | 1 : £14.39000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.401 in H2O (100.0 Pa) | Ball | Tubeaxial | - | 43.0dB(A) | 7.2 W | 4000 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.397 lb (180.08 g) | |||
327 In Stock | 1 : £17.12000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 28.3 CFM (0.792m³/min) | 1.299 in H2O (323.6 Pa) | Ball | Blower | Locked Rotor Protection | 55.0dB(A) | 13.2 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.353 lb (160.12 g) | |||
339 In Stock | 1 : £21.21000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 203.3 CFM (5.69m³/min) | 0.590 in H2O (147.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 4000 RPM | 4 Wire Leads | - | - | - | 0.667 lb (302.55 g) | |||
1,022 In Stock | 1 : £24.27000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 150.3 CFM (4.21m³/min) | 0.489 in H2O (121.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.4dB(A) | 17.4 W | 4000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
94 In Stock | 1 : £50.58000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 181.3 CFM (5.08m³/min) | 0.751 in H2O (187.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 21.6 W | 4000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | - | |||
369 In Stock | 1 : £52.20000 Box | Box | Active | 24VDC | Rectangular/Rounded - 171.5mm L x 150.4mm H | 55.00mm | 345.0 CFM (9.66m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.6dB(A) | 41 W | 4000 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | - | |||
1,208 In Stock | 1 : £70.02000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 302.3 CFM (8.46m³/min) | 0.937 in H2O (233.4 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 24.48 W | 4000 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
712 In Stock | 1 : £5.34000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 9.9 CFM (0.277m³/min) | 0.126 in H2O (31.4 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 24.0dB(A) | 1.2 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
2,616 In Stock | 1 : £5.61000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 16.3 CFM (0.456m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.5dB(A) | 1.3 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.051 lb (23.13 g) | |||
645 In Stock | 1 : £5.70000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 16.3 CFM (0.456m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 28.5dB(A) | 1.3 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.051 lb (23.13 g) | |||
200 In Stock | 1 : £5.81000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 16.3 CFM (0.456m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 28.5dB(A) | 1.3 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.051 lb (23.13 g) | |||
141 In Stock | 1 : £6.64000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 19.8 CFM (0.554m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart | 27.5dB | 1.2 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
287 In Stock | 1 : £6.95000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 20.00mm | 15.2 CFM (0.426m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB(A) | 2.05 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
300 In Stock | 1 : £7.67000 Box | Box | Active | 12VDC | Square/Rounded - 39.5mm L x 39.5mm H | 10.00mm | 1.2 CFM (0.034m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Blower | Auto Restart, Speed Sensor (Tach) | 17.8dB(A) | 960 mW | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
244 In Stock | 1 : £8.22000 Tray | Tray | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 46.6 CFM (1.30m³/min) | 0.267 in H2O (66.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.0dB(A) | 3.84 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
605 In Stock | 1 : £8.27000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 51mm L x 50mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 4000 RPM | 2 Wire Leads | - | - | - | 0.049 lb (22.23 g) | |||
1,507 In Stock | 1 : £8.35000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 42.7 CFM (1.20m³/min) | 0.216 in H2O (53.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 42.5dB(A) | 3.24 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
295 In Stock | 1 : £8.86000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 18.4 CFM (0.515m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 28.5dB | 1.44 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.123 lb (55.79 g) | |||
349 In Stock | 1 : £8.88000 Bulk | - | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 4.8 CFM (0.134m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 21.0dB(A) | 480 mW | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | - | ||
193 In Stock | 1 : £9.03000 Box | Box | Active | 12VDC | Rectangular/Rounded - 49.8mm L x 49.2mm H | 20.00mm | 4.1 CFM (0.115m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 30.5dB(A) | 1.08 W | 4000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |