CFM-8025C-225-290 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 69
Unit Price: £7.86000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: £5.71269
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: £5.71269
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: £5.13683
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: £5.13683
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 30.9 CFM (0.865m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8025C-225-290

DigiKey Part Number
2223-CFM-8025C-225-290-ND
Manufacturer
Manufacturer Product Number
CFM-8025C-225-290
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 30.9 CFM (0.865m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
30.9 CFM (0.865m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
29.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
500£4.02932£2,014.66
Unit Price without VAT:£4.02932
Unit Price with VAT:£4.83518