08025SS-24L-EA-D0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: £5.24923
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 69
Unit Price: £7.79000
Datasheet
Image for 08025SS-24L-EA-D0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08025SS-24L-EA-D0

DigiKey Part Number
12-08025SS-24L-EA-D0-ND
Manufacturer
Manufacturer Product Number
08025SS-24L-EA-D0
Description
DC AXIAL FAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 30.7 CFM (0.860m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
30.7 CFM (0.860m³/min)
Static Pressure
0.086 in H2O (21.5 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
22.0dB
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
104£5.24923£545.92
Manufacturers Standard Package
Unit Price without VAT:£5.24923
Unit Price with VAT:£6.29908