12 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLJ12M5X11

DigiKey Part Number
80ZLJ12M5X11-ND
Manufacturer
Manufacturer Product Number
80ZLJ12M5X11
Description
CAP ALUM 12UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLJ12M5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
92.4 mA @ 120 Hz
Packaging
Bulk
Impedance
1.2 Ohms
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN800ELL120ME11DChemi-Con63565-4106-ND£0.23000Parametric Equivalent
In-Stock: 2,932
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17500£1.75
50£0.12780£6.39
100£0.11290£11.29
500£0.08702£43.51
1,000£0.07886£78.86
3,000£0.06864£205.92
6,000£0.06357£381.42
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600