12 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN800ELL120ME11D

DigiKey Part Number
565-4106-ND
Manufacturer
Manufacturer Product Number
EKZN800ELL120ME11D
Description
CAP ALUM 12UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
12 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
94 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
235 mA @ 100 kHz
Part Status
Obsolete
Impedance
720 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80ZLH12MEFC5X11Rubycon01189-3044-ND£0.24000Parametric Equivalent
80ZLJ12M5X11Rubycon2,93280ZLJ12M5X11-ND£0.28000Parametric Equivalent
In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13800£1.38
50£0.10040£5.02
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400