Parametric Equivalent

80ZLH1000MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-3040-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH1000MEFC18X31.5 |
Description | CAP ALUM 1000UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH1000MEFC18X31.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.482 A @ 120 Hz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.49800 | £14.98 |
| 50 | £1.18760 | £59.38 |
| 200 | £1.00820 | £201.64 |
| 600 | £0.90640 | £543.84 |
| 1,000 | £0.86833 | £868.33 |
| 2,600 | £0.80972 | £2,105.27 |
| 5,000 | £0.77745 | £3,887.25 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |


