6.3ZA220MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 4,015
Unit Price: £0.26000
Datasheet

Upgrade


Rubycon
In Stock: 2,904
Unit Price: £0.31000
Datasheet

Upgrade


Rubycon
In Stock: 43
Unit Price: £0.23000
Datasheet

Upgrade


Rubycon
In Stock: 76
Unit Price: £0.26000
Datasheet

Similar


Rubycon
In Stock: 347,607
Unit Price: £0.24000
Datasheet

Similar


Rubycon
In Stock: 116,508
Unit Price: £0.23000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 71,790
Unit Price: £0.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11,696
Unit Price: £0.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,635
Unit Price: £0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,695
Unit Price: £0.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 41
Unit Price: £0.27000
Datasheet

Upgrade


KEMET
In Stock: 14,531
Unit Price: £0.20000
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 6,392
Unit Price: £0.31000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZA220MEFC6.3X11

DigiKey Part Number
6.3ZA220MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
6.3ZA220MEFC6.3X11
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZA220MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
254.6 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
77 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes