
6.3WXA1000MEFCT810X9 | |
|---|---|
DigiKey Part Number | 1189-4223-1-ND - Cut Tape (CT) 1189-4223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3WXA1000MEFCT810X9 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3WXA1000MEFCT810X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 552 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28600 | £2.86 |
| 50 | £0.21280 | £10.64 |
| 100 | £0.18970 | £18.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15702 | £78.51 |
| 1,000 | £0.14384 | £143.84 |
| 1,500 | £0.13718 | £205.77 |
| 2,500 | £0.12975 | £324.38 |
| 3,500 | £0.12539 | £438.87 |
| 5,000 | £0.12116 | £605.80 |
| 6,000 | £0.11916 | £714.96 |
| 12,000 | £0.11236 | £1,348.32 |
| 12,500 | £0.11200 | £1,400.00 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

