
500HXW47MEFR14.5X30 | |
|---|---|
DigiKey Part Number | 1189-500HXW47MEFR14.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW47MEFR14.5X30 |
Description | CAP ALUM 47UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.078 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.78000 | £2.78 |
| 10 | £1.87900 | £18.79 |
| 50 | £1.50420 | £75.21 |
| 100 | £1.38580 | £138.58 |
| 500 | £1.18224 | £591.12 |
| 1,000 | £1.11822 | £1,118.22 |
| 2,500 | £1.04996 | £2,624.90 |
| 5,000 | £1.00840 | £5,042.00 |
| Unit Price without VAT: | £2.78000 |
|---|---|
| Unit Price with VAT: | £3.33600 |

