400SAW47MEFC18X20 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: £2.06000
Datasheet

Upgrade


Rubycon
In Stock: 104,596
Unit Price: £2.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 188
Unit Price: £2.81000
Datasheet

Upgrade


Panasonic Industry
In Stock: 38,783
Unit Price: £2.18000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £1.50000
Datasheet

Upgrade


Nichicon
In Stock: 358
Unit Price: £1.74000
Datasheet

Upgrade


Nichicon
In Stock: 371
Unit Price: £1.83000
Datasheet

Upgrade


Nichicon
In Stock: 3
Unit Price: £2.22000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.97252
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SAW47MEFC18X20

DigiKey Part Number
1189-400SAW47MEFC18X20-ND
Manufacturer
Manufacturer Product Number
400SAW47MEFC18X20
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SAW47MEFC18X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
322 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.23000£2.23
10£1.46700£14.67
50£1.15680£57.84
200£1.06155£212.31
600£0.90300£541.80
1,000£0.85494£854.94
2,600£0.80506£2,093.16
5,000£0.77559£3,877.95
Manufacturers Standard Package
Unit Price without VAT:£2.23000
Unit Price with VAT:£2.67600