
25YXS1000MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-25YXS1000MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS1000MEFC12.5X16 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.038 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.73 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47300 | £4.73 |
| 50 | £0.35840 | £17.92 |
| 100 | £0.32210 | £32.21 |
| 500 | £0.25946 | £129.73 |
| 1,000 | £0.23972 | £239.72 |
| 3,000 | £0.21503 | £645.09 |
| 5,000 | £0.20580 | £1,029.00 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

