10ZLK1000M10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1
Unit Price: £0.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 614
Unit Price: £0.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,528
Unit Price: £0.38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 92
Unit Price: £0.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10,379
Unit Price: £0.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 622
Unit Price: £0.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.16061
Datasheet

Parametric Equivalent


Rubycon
In Stock: 28,101
Unit Price: £0.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.15941
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,220
Unit Price: £0.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 18,119
Unit Price: £0.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7
Unit Price: £0.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,086
Unit Price: £0.58000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.00000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLK1000M10X16

DigiKey Part Number
10ZLK1000M10X16-ND
Manufacturer
Manufacturer Product Number
10ZLK1000M10X16
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLK1000M10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
765 mA @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes