


YDZVFHTR11 | |
|---|---|
DigiKey Part Number | YDZVFHTR11TR-ND - Tape & Reel (TR) YDZVFHTR11CT-ND - Cut Tape (CT) YDZVFHTR11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR11 |
Description | DIODE ZENER 11V 500MW TUMD2M |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08193 | £245.79 |
| 6,000 | £0.07444 | £446.64 |
| 9,000 | £0.07062 | £635.58 |
| 15,000 | £0.06633 | £994.95 |
| 21,000 | £0.06378 | £1,339.38 |
| 30,000 | £0.06131 | £1,839.30 |
| 75,000 | £0.05609 | £4,206.75 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

