Zener Diode 20 V 500 mW ±2.55% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVFHTE-1720B

DigiKey Part Number
UFZVFHTE-1720BTR-ND - Tape & Reel (TR)
UFZVFHTE-1720BCT-ND - Cut Tape (CT)
UFZVFHTE-1720BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVFHTE-1720B
Description
DIODE ZENER 20V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2.55% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UFZVFHTE-1720B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.55%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 15 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10200£1.02
100£0.07120£7.12
500£0.05224£26.12
1,000£0.04609£46.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02795£83.85
6,000£0.02618£157.08
9,000£0.02605£234.45
15,000£0.02595£389.25
21,000£0.02585£542.85
30,000£0.02450£735.00
75,000£0.02385£1,788.75
150,000£0.02150£3,225.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200