Similar
Similar
Similar
Similar
Similar
Similar
Similar

RTR020P02TL | |
|---|---|
DigiKey Part Number | RTR020P02TLTR-ND - Tape & Reel (TR) RTR020P02TLCT-ND - Cut Tape (CT) RTR020P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR020P02TL |
Description | MOSFET P-CH 20V 2A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTR020P02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17263 | £517.89 |
| 6,000 | £0.15892 | £953.52 |
| 9,000 | £0.15193 | £1,367.37 |
| 15,000 | £0.14408 | £2,161.20 |
| 21,000 | £0.13944 | £2,928.24 |
| 30,000 | £0.13930 | £4,179.00 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |






