2A (Ta) Single FETs, MOSFETs

Results: 266
Stocking Options
Environmental Options
Media
Exclude
266Results
Applied FiltersRemove All

Showing
of 266
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
MOSFET P-CH 20V 2A TO236AB
Nexperia USA Inc.
7,582
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
120mOhm @ 1A, 4.5V
1.1V @ 250µA
6 nC @ 4.5 V
±8V
380 pF @ 6 V
-
400mW (Ta), 2.8W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
28,105
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
2A (Ta)
1.8V, 8V
185mOhm @ 1A, 8V
1.2V @ 1mA
1.1 nC @ 4.2 V
±12V
130 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
170,582
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
8.3 nC @ 10 V
+10V, -20V
330 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
PG-SOT23
MOSFET P-CH 30V 2A SOT23-3
Infineon Technologies
7,902
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
2V @ 11µA
5 nC @ 10 V
±20V
500 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
14,258
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4V, 10V
117mOhm @ 1A, 10V
2.6V @ 1mA
-
±20V
280 pF @ 15 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
BCV27
MOSFET P-CH 20V 2A SUPERSOT3
onsemi
80,973
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
10 nC @ 4.5 V
±8V
779 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
MOSFET N-CH 20V 2A SUPERSOT3
onsemi
65,063
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
6.3 nC @ 4.5 V
±8V
423 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
102,449
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.11078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
140mOhm @ 2A, 10V
2.7V @ 250µA
3.8 nC @ 10 V
±20V
250 pF @ 50 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
BCV27
MOSFET P-CH 30V 2A SUPERSOT3
onsemi
41,191
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.10986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
298 pF @ 15 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
44,701
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.13162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
3.3V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
-
±20V
150 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-363
MOSFET P-CH 6V 2A SC70-6
Microchip Technology
7,300
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.45386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
6 V
2A (Ta)
1.8V, 4.5V
84mOhm @ 100mA, 4.5V
1.2V @ 250µA
-
-6V
-
-
270mW (Ta)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT223-3L
MOSFET N-CH 55V 2A SOT223
Infineon Technologies
40,777
In Stock
1 : £0.65000
Cut Tape (CT)
2,500 : £0.15867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2A (Ta)
4V, 10V
140mOhm @ 2A, 10V
2V @ 250µA
14 nC @ 10 V
±16V
230 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-243AA
MOSFET N-CH 60V 2A MPT3
Rohm Semiconductor
8,774
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.25813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
2.5V, 4V
320mOhm @ 1A, 4V
1.5V @ 1mA
-
±20V
160 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
MPT3
TO-243AA
MMFTN2316K
MOSFET N-CH 100V 2A TO-236-3
Diotec Semiconductor
5,167
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.04153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
320mOhm @ 1A, 10V
1.6V @ 250µA
3.5 nC @ 10 V
±20V
362 pF @ 50 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
6,670
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
150mOhm @ 2A, 4.5V
1V @ 250µA
1.8 nC @ 4.5 V
±8V
92 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
12,000
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.5V, 4.5V
150mOhm @ 1A, 4.5V
-
4.6 nC @ 4.5 V
±8V
270 pF @ 10 V
-
600mW (Ta)
150°C (TJ)
-
-
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
5,625
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.5V, 4.5V
150mOhm @ 1A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
+6V, -8V
270 pF @ 10 V
-
600mW (Ta)
150°C
-
-
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET P-CH 20V 2A SOT323
Diodes Incorporated
4,235
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
100mOhm @ 1.5A, 4.5V
900mV @ 250µA
6 nC @ 4.5 V
±12V
443 pF @ 6 V
-
490mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
2,123
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4V, 10V
150mOhm @ 2A, 10V
2.2V @ 250µA
3.4 nC @ 4.5 V
+20V, -25V
159 pF @ 15 V
-
600mW (Ta)
150°C
-
-
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
AO3422
MOSFET P-CH 20V 2A SOT23-3L
Alpha & Omega Semiconductor Inc.
47,273
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 10V
92mOhm @ 2A, 10V
1.4V @ 250µA
6.6 nC @ 4.5 V
±12V
620 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
14,820
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
2A (Ta)
1.8V, 8V
185mOhm @ 1A, 8V
1.2V @ 1mA
2.2 nC @ 4.2 V
±12V
130 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
6-UDFN (2x2)
6-UDFN Exposed Pad
11,128
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
1.8V, 4V
123mOhm @ 1A, 4V
1V @ 1mA
1.5 nC @ 4 V
±12V
123 pF @ 15 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
5,698
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.5V, 4V
123mOhm @ 1A, 4V
1V @ 1mA
3.4 nC @ 4 V
±10V
195 pF @ 10 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
SOT 23-3
MOSFET N-CH 30V 2A SOT23-3
onsemi
8,388
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
110mOhm @ 2.5A, 10V
3V @ 250µA
7 nC @ 10 V
±20V
250 pF @ 24 V
-
420mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 20V 2A SOT23
Diodes Incorporated
51,289
In Stock
387,000
Factory
1 : £0.48000
Cut Tape (CT)
3,000 : £0.10967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
110mOhm @ 2.5A, 4.5V
1V @ 250µA
2.3 nC @ 10 V
±12V
188 pF @ 10 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 266

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.