
RSQ035N06HZGTR | |
|---|---|
DigiKey Part Number | 846-RSQ035N06HZGTR-ND - Tape & Reel (TR) 846-RSQ035N06HZGCT-ND - Cut Tape (CT) 846-RSQ035N06HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ035N06HZGTR |
Description | MOSFET N-CH 60V 3.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.5A (Tc) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.58400 | £5.84 |
| 100 | £0.38410 | £38.41 |
| 500 | £0.29800 | £149.00 |
| 1,000 | £0.27028 | £270.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23507 | £705.21 |
| 6,000 | £0.21734 | £1,304.04 |
| 9,000 | £0.20831 | £1,874.79 |
| 15,000 | £0.19817 | £2,972.55 |
| 21,000 | £0.19216 | £4,035.36 |
| 30,000 | £0.18633 | £5,589.90 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

