New at DigiKey
N-Channel 100 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3P270BLFRATCB

DigiKey Part Number
846-RQ3P270BLFRATCBTR-ND - Tape & Reel (TR)
846-RQ3P270BLFRATCBCT-ND - Cut Tape (CT)
846-RQ3P270BLFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3P270BLFRATCB
Description
NCH 100V 27A, HSMT8AG, POWER MOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
4V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
13.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.47000£1.47
10£0.93400£9.34
100£0.63000£63.00
500£0.49988£249.94
1,000£0.46687£466.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.40488£1,214.64
6,000£0.38143£2,288.58
Manufacturers Standard Package
Unit Price without VAT:£1.47000
Unit Price with VAT:£1.76400