RLZTE-115.6A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7,611
Unit Price: £0.12000
Datasheet
Zener Diode 5.6 V 500 mW ±3% Surface Mount LLDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLZTE-115.6A

DigiKey Part Number
RLZTE-115.6A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLZTE-115.6A
Description
DIODE ZENER 5.6V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±3% Surface Mount LLDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2.5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes