RLZTE-1122B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,549
Unit Price: £0.12000
Datasheet
Zener Diode 21.2 V 500 mW ±3% Surface Mount LLDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLZTE-1122B

DigiKey Part Number
RLZTE-1122B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLZTE-1122B
Description
DIODE ZENER 21.2V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 21.2 V 500 mW ±3% Surface Mount LLDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 17 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes