21.2 V Single Zener Diodes

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RB160MM-30TFTR
DIODE ZENER 21.2V 1W PMDU
Rohm Semiconductor
6,156
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
-
1 W
-
10 µA @ 15 V
-
150°C
-
-
Surface Mount
SOD-123F
PMDU
VS20VUA1LAMTR
DIODE ZENER 21.2V 1W PMDTM
Rohm Semiconductor
3,846
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.08185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
±5.66%
1 W
14 Ohms
10 µA @ 15 V
-
150°C (TJ)
-
-
Surface Mount
SOD-128
PMDTM
RB160MM-30TFTR
DIODE ZENER 21.2V 1W PMDU
Rohm Semiconductor
8,963
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.08258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
±6%
1 W
-
10 µA @ 15 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
RB068L100DDTE25
DIODE ZENER 21.2V 1W PMDS
Rohm Semiconductor
1,218
In Stock
1 : £0.45000
Cut Tape (CT)
1,500 : £0.13373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
±5.66%
1 W
14 Ohms
10 µA @ 15 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
PMDS
RBR2LB30ATBR1
DIODE ZENER 21.2V 1W SMBP
Rohm Semiconductor
2,900
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.13301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
±5.66%
1 W
-
-
-
150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMBP
FDLL3595
DIODE ZENER 21.2V 500MW SOD80
Fairchild Semiconductor
20,068
Marketplace
7,869 : £0.02923
Bulk
-
Bulk
Obsolete
21.2 V
±3%
500 mW
25.6 Ohms
133 nA @ 17 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
VS20VUA1LAMTR
DIODE ZENER 21.2V 1W PMDTM
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : £0.42000
Cut Tape (CT)
3,000 : £0.09487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
±6%
1 W
14 Ohms
10 µA @ 15 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
0
In Stock
10,000 : £0.07097
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
21.2 V
±6%
600 mW
14 Ohms
10 µA @ 15 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
Check Lead Time
10,000 : £0.07734
Tape & Reel (TR)
Tape & Reel (TR)
Active
21.2 V
±6%
600 mW
14 Ohms
10 µA @ 15 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
3,000 : £0.08181
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
21.2 V
±6%
600 mW
14 Ohms
10 µA @ 15 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
Check Lead Time
3,000 : £0.09058
Tape & Reel (TR)
Tape & Reel (TR)
Active
21.2 V
±6%
600 mW
14 Ohms
10 µA @ 15 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
FLZ22VB
DIODE ZENER 21.2V 500MW SOD80
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
21.2 V
±3%
500 mW
25.6 Ohms
133 nA @ 17 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
RLS4148TE-11
DIODE ZENER 21.2V 500MW LLDS
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
21.2 V
±3%
500 mW
30 Ohms
200 nA @ 17 V
-
-
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS
RLS4148TE-11
DIODE ZENER 21.2V 500MW LLDS
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
21.2 V
±3%
500 mW
30 Ohms
200 nA @ 17 V
-
-
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS
RLS4148TE-11
DIODE ZENER 21.2V 500MW LLDS
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
21.2 V
±3%
500 mW
30 Ohms
200 nA @ 17 V
-
-
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS
RLS4148TE-11
DIODE ZENER 21.2V 500MW LLDS
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
21.2 V
±3%
500 mW
30 Ohms
200 nA @ 17 V
-
-
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS
Showing
of 16

21.2 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.