
R6524KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6524KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6524KNXC7G |
Description | 650V 24A TO-220FM, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 74W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 11.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 750µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.51000 | £4.51 |
| 50 | £2.38380 | £119.19 |
| 100 | £2.17830 | £217.83 |
| 500 | £1.81872 | £909.36 |
| 1,000 | £1.76047 | £1,760.47 |
| Unit Price without VAT: | £4.51000 |
|---|---|
| Unit Price with VAT: | £5.41200 |

