24A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,560 In Stock | 1 : £0.53000 Cut Tape (CT) 5,000 : £0.11533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 16.5mOhm @ 12A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 4.1W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
106,789 In Stock | 1 : £0.81000 Cut Tape (CT) 5,000 : £0.18894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 11mOhm @ 17A, 10V | 2.3V @ 250µA | 50 nC @ 10 V | ±25V | 1995 pF @ 15 V | - | 5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
400 In Stock | 1 : £1.22000 Cut Tape (CT) 2,500 : £0.33462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 5V, 10V | 40mOhm @ 12A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±18V | 660 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,685 In Stock | 1 : £1.51000 Cut Tape (CT) 5,000 : £0.39795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 10V | 13.6mOhm @ 12A, 10V | 4V @ 300µA | 22 nC @ 10 V | ±20V | 1900 pF @ 50 V | - | 1.6W (Ta), 48W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
35,900 In Stock | 1 : £1.78245 Cut Tape (CT) 800 : £0.57316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 77.5mOhm @ 15A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1710 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,062 In Stock | 1 : £1.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 10V | 36mOhm @ 13A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
23,758 In Stock | 1 : £1.87000 Cut Tape (CT) 3,000 : £0.53431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 78mOhm @ 15A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1710 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,896 In Stock | 1 : £1.90000 Cut Tape (CT) 5,000 : £0.54786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 50mOhm @ 22A, 10V | 4V @ 60µA | 15 nC @ 10 V | ±20V | 1580 pF @ 100 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
3,026 In Stock | 1 : £3.75000 Cut Tape (CT) 1,000 : £1.37649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,368 In Stock | 1 : £0.75000 Cut Tape (CT) 1,500 : £0.20115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 24A (Tc) | 10V | 45mOhm @ 5A, 10V | 4V @ 1mA | 12.5 nC @ 10 V | ±20V | 675 pF @ 40 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
98,594 In Stock | 1 : £0.90000 Cut Tape (CT) 3,000 : £0.19480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 21mOhm @ 10.5A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 1350 pF @ 15 V | - | 3.5W (Ta), 27.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
2,119 In Stock | 1 : £0.99000 Cut Tape (CT) 5,000 : £0.24048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 2.2V @ 12µA | 11 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
3,050 In Stock | 1 : £1.08000 Cut Tape (CT) 2,500 : £0.28822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 6mOhm @ 15.7A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.5W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
12,280 In Stock | 1 : £1.11000 Cut Tape (CT) 2,500 : £0.25996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 10V | 40mOhm @ 12A, 10V | 4V @ 250µA | 31 nC @ 10 V | ±20V | 690 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,239 In Stock | 1 : £1.23270 Cut Tape (CT) 2,500 : £0.33727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 5V, 10V | 70mOhm @ 8A, 10V | 1V @ 250µA | 7.5 nC @ 5 V | ±18V | 370 pF @ 25 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,860 In Stock | 1 : £1.43000 Cut Tape (CT) 2,000 : £0.40108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 24A (Tc) | 10V | 95mOhm @ 14A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±30V | 890 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,344 In Stock | 1 : £1.88000 Cut Tape (CT) 3,000 : £0.54399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 4.5V, 10V | 23mOhm @ 10.3A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1225 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
125 In Stock | 1 : £3.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 240mOhm @ 11A, 10V | 5V @ 1mA | 90 nC @ 10 V | ±30V | 3630 pF @ 25 V | - | 335W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 | |||
999 In Stock | 1 : £3.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,202 In Stock | 1 : £3.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 130mOhm @ 12A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
3,314 In Stock | 1 : £3.96000 Cut Tape (CT) 3,000 : £1.47928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 78mOhm @ 15A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1710 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
364 In Stock | 1 : £3.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 200mOhm @ 12A, 10V | 5V @ 250µA | 85 nC @ 10 V | ±30V | 4310 pF @ 25 V | - | 270W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
2,690 In Stock | 1 : £5.08000 Cut Tape (CT) 3,000 : £2.06545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 590µA | 49 nC @ 10 V | ±30V | 1920 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-PQFN (8x8) | 4-PowerTSFN | |||
1,850 In Stock 21,000 Factory | 1 : £5.45000 Cut Tape (CT) 3,000 : £2.27147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 150mOhm @ 12A, 10V | 5V @ 540µA | 43 nC @ 10 V | ±30V | 1985 pF @ 400 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-PQFN (8x8) | 4-PowerTSFN | |||
2,669 In Stock | 1 : £8.91000 Cut Tape (CT) 1,000 : £6.34495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 93W | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |