


R6010YND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6010YND3TL1TR-ND - Tape & Reel (TR) 846-R6010YND3TL1CT-ND - Cut Tape (CT) 846-R6010YND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6010YND3TL1 |
Description | 600V 10A TO-252, HIGH-SPEED SWIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 92W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 1.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 100 V |
FET Type | Power Dissipation (Max) 92W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 390mOhm @ 4.2A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.40000 | £14.00 |
| 100 | £0.96200 | £96.20 |
| 500 | £0.77478 | £387.39 |
| 1,000 | £0.73126 | £731.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.64959 | £1,623.97 |
| 5,000 | £0.60941 | £3,047.05 |
| 7,500 | £0.59743 | £4,480.73 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |




