PDZVTFTR20B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,625
Unit Price: £0.27000
Datasheet
Zener Diode 21.2 V 1 W ±6% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR20B

DigiKey Part Number
PDZVTFTR20BTR-ND - Tape & Reel (TR)
PDZVTFTR20BCT-ND - Cut Tape (CT)
PDZVTFTR20BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR20B
Description
DIODE ZENER 21.2V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 21.2 V 1 W ±6% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR20B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 15 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.26600£2.66
100£0.16920£16.92
500£0.12760£63.80
1,000£0.11417£114.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09709£291.27
6,000£0.08848£530.88
9,000£0.08409£756.81
15,000£0.07915£1,187.25
21,000£0.07623£1,600.83
30,000£0.07339£2,201.70
75,000£0.06918£5,188.50
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600