


PBZTBR120B | |
|---|---|
DigiKey Part Number | 846-PBZTBR120BTR-ND - Tape & Reel (TR) 846-PBZTBR120BCT-ND - Cut Tape (CT) 846-PBZTBR120BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR120B |
Description | DIODE ZENER 21.2V 1W SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21.2 V 1 W ±5.66% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.66% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37900 | £3.79 |
| 100 | £0.24550 | £24.55 |
| 500 | £0.18984 | £94.92 |
| 1,000 | £0.16897 | £168.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13612 | £408.36 |
| 6,000 | £0.12939 | £776.34 |
| 9,000 | £0.12724 | £1,145.16 |
| 15,000 | £0.12680 | £1,902.00 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

