


PBZLTBR175 | |
|---|---|
DigiKey Part Number | 846-PBZLTBR175TR-ND - Tape & Reel (TR) 846-PBZLTBR175CT-ND - Cut Tape (CT) 846-PBZLTBR175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZLTBR175 |
Description | 1000MW, 57V, DO-214AA(SMB), ZENE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±6% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 57 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35400 | £3.54 |
| 100 | £0.22830 | £22.83 |
| 500 | £0.17402 | £87.01 |
| 1,000 | £0.15652 | £156.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13428 | £402.84 |
| 6,000 | £0.12307 | £738.42 |
| 9,000 | £0.11736 | £1,056.24 |
| 15,000 | £0.11094 | £1,664.10 |
| 21,000 | £0.10714 | £2,249.94 |
| 30,000 | £0.10345 | £3,103.50 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

