Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C6V8LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C6V8LT116TR-ND - Tape & Reel (TR) 846-BZX84C6V8LT116CT-ND - Cut Tape (CT) 846-BZX84C6V8LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8LT116 |
Description | DIODE ZENER 6.8V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5.88% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03025 | £90.75 |
| 6,000 | £0.02701 | £162.06 |
| 9,000 | £0.02536 | £228.24 |
| 15,000 | £0.02351 | £352.65 |
| 21,000 | £0.02241 | £470.61 |
| 30,000 | £0.02134 | £640.20 |
| 75,000 | £0.01899 | £1,424.25 |
| 150,000 | £0.01754 | £2,631.00 |
| 300,000 | £0.01632 | £4,896.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |





