
BZX84C6V8LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C6V8LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C6V8LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C6V8LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8LYFHT116 |
Description | DIODE ZENER 6.8V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5.88% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17100 | £1.71 |
| 100 | £0.10690 | £10.69 |
| 500 | £0.07918 | £39.59 |
| 1,000 | £0.07021 | £70.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05310 | £159.30 |
| 6,000 | £0.04413 | £264.78 |
| 9,000 | £0.03889 | £350.01 |
| 15,000 | £0.03590 | £538.50 |
| 21,000 | £0.03366 | £706.86 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

