Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C20VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C20VLFHT116TR-ND - Tape & Reel (TR) BZX84C20VLFHT116CT-ND - Cut Tape (CT) BZX84C20VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20VLFHT116 |
Description | DIODE ZENER 20V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±6% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C20VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02164 | £64.92 |
| 6,000 | £0.01922 | £115.32 |
| 9,000 | £0.01799 | £161.91 |
| 15,000 | £0.01660 | £249.00 |
| 21,000 | £0.01578 | £331.38 |
| 30,000 | £0.01498 | £449.40 |
| 75,000 | £0.01322 | £991.50 |
| 150,000 | £0.01213 | £1,819.50 |
| 300,000 | £0.01122 | £3,366.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |





