
BZX84C11VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C11VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C11VLYT116CT-ND - Cut Tape (CT) 846-BZX84C11VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C11VLYT116 |
Description | DIODE ZENER 11V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5.45% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13800 | £1.38 |
| 100 | £0.06130 | £6.13 |
| 500 | £0.05908 | £29.54 |
| 1,000 | £0.05161 | £51.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04039 | £121.17 |
| 6,000 | £0.03964 | £237.84 |
| 9,000 | £0.03216 | £289.44 |
| 15,000 | £0.03071 | £460.65 |
| 21,000 | £0.02860 | £600.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

