Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B24VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B24VLT116TR-ND - Tape & Reel (TR) 846-BZX84B24VLT116CT-ND - Cut Tape (CT) 846-BZX84B24VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24VLT116 |
Description | DIODE ZENER 24V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2.08% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03267 | £98.01 |
| 6,000 | £0.02922 | £175.32 |
| 9,000 | £0.02746 | £247.14 |
| 15,000 | £0.02548 | £382.20 |
| 21,000 | £0.02430 | £510.30 |
| 30,000 | £0.02316 | £694.80 |
| 75,000 | £0.02066 | £1,549.50 |
| 150,000 | £0.01911 | £2,866.50 |
| 300,000 | £0.01781 | £5,343.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |




