
BZX84B24VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B24VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B24VLYT116CT-ND - Cut Tape (CT) 846-BZX84B24VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24VLYT116 |
Description | DIODE ZENER 24V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2.08% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.06580 | £6.58 |
| 500 | £0.06506 | £32.53 |
| 1,000 | £0.05759 | £57.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05570 | £167.10 |
| 6,000 | £0.05057 | £303.42 |
| 9,000 | £0.03590 | £323.10 |
| 15,000 | £0.03332 | £499.80 |
| 21,000 | £0.03107 | £652.47 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

