Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B24VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B24VLFHT116TR-ND - Tape & Reel (TR) BZX84B24VLFHT116CT-ND - Cut Tape (CT) BZX84B24VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24VLFHT116 |
Description | DIODE ZENER 24V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2.08% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B24VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03558 | £106.74 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |




