
BD9P235EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P235EFV-CE2TR-ND - Tape & Reel (TR) 846-BD9P235EFV-CE2CT-ND - Cut Tape (CT) 846-BD9P235EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P235EFV-CE2 |
Description | IC REG BUCK 3.3V 2A 20HTSSOP-B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9P235EFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £1.88300 | £18.83 |
| 25 | £1.72760 | £43.19 |
| 100 | £1.55620 | £155.62 |
| 250 | £1.47448 | £368.62 |
| 500 | £1.42522 | £712.61 |
| 1,000 | £1.38467 | £1,384.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.34186 | £3,354.65 |
| 5,000 | £1.31606 | £6,580.30 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

