Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9P155MUF-CE2

DigiKey Part Number
846-BD9P155MUF-CE2TR-ND - Tape & Reel (TR)
846-BD9P155MUF-CE2CT-ND - Cut Tape (CT)
846-BD9P155MUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9P155MUF-CE2
Description
IC REG BUCK 5V 1A VQFN20FV4040
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
VQFN20FV4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,472
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.22000£2.22
10£1.65900£16.59
25£1.51920£37.98
100£1.36560£136.56
250£1.29236£323.09
500£1.24818£624.09
1,000£1.21184£1,211.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.17347£2,933.68
5,000£1.15034£5,751.70
Manufacturers Standard Package
Unit Price without VAT:£2.22000
Unit Price with VAT:£2.66400