N-Channel 600 V 900mA (Tc) 2.5W (Ta), 28W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSU1N60BTU

DigiKey Part Number
2156-SSU1N60BTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SSU1N60BTU
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 600 V 900mA (Tc) 2.5W (Ta), 28W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12Ohm @ 450mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
215 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,769
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:25769
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,514£0.14820£224.37
Unit Price without VAT:£0.14820
Unit Price with VAT:£0.17784