Fairchild Semiconductor Single FETs, MOSFETs

Results: 1,252
Stocking Options
Environmental Options
Media
Exclude
1,252Results
Applied FiltersRemove All

Showing
of 1,252
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
KA75330ZTA
SMALL SIGNAL FIELD-EFFECT TRANSI
Fairchild Semiconductor
100,646
Marketplace
2,137 : £0.10471
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
-
±20V
40 pF @ 10 V
-
830mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
ONSONSMBD54DWT1G
MOSFET P-CH 20V 1.5A SC88
Fairchild Semiconductor
102,000
Marketplace
2,019 : £0.11218
Bulk
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.8V, 4.5V
140mOhm @ 1.5A, 4.5V
1.5V @ 250µA
7 nC @ 4.5 V
±8V
467 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
DCG010-TL-E
MOSFET P-CH 50V 0.07A MCP3
Fairchild Semiconductor
45,000
Marketplace
2,019 : £0.11218
Bulk
*
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ONSONSMBD54DWT1G
MOSFET P-CH 25V 650MA SC88
Fairchild Semiconductor
332,532
Marketplace
1,817 : £0.12714
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
25 V
650mA (Ta)
2.7V, 4.5V
1.1Ohm @ 500mA, 4.5V
1.5V @ 250µA
1.5 nC @ 4.5 V
±8V
63 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
INFINFIPAN60R360PFD7SXKSA1
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
5,115
Marketplace
1,817 : £0.12714
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
1A (Tc)
10V
12Ohm @ 500mA, 10V
4V @ 250µA
11 nC @ 10 V
±30V
190 pF @ 25 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
ISL9N302AS3
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
102,695
Marketplace
1,514 : £0.14958
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
400 V
1.7A (Tc)
10V
3.4Ohm @ 850mA,10V
4V @ 250µA
10 nC @ 10 V
±30V
330 pF @ 25 V
-
2.5W (Ta), 26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251 (IPAK)
TO-251-3 Stub Leads, IPAK
ISL9N302AS3
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
25,769
Marketplace
1,514 : £0.14958
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
900mA (Tc)
10V
12Ohm @ 450mA, 10V
4V @ 250µA
7.7 nC @ 10 V
±30V
215 pF @ 25 V
-
2.5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
3,000
Marketplace
1,514 : £0.14958
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
2.8A (Tc)
10V
2Ohm @ 1.4A, 10V
4V @ 250µA
10.5 nC @ 10 V
±30V
275 pF @ 25 V
-
3.13W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
IRG4RC10UTRPBF
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
2,215
Marketplace
1,514 : £0.14958
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
400 V
1.7A (Tc)
10V
3.4Ohm @ 850mA,10V
4V @ 250µA
10 nC @ 10 V
±30V
330 pF @ 25 V
-
2.5W (Ta), 26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
MJD32CTF-ON
P-CHANNEL POWER MOSFET
Fairchild Semiconductor
56,987
Marketplace
1,397 : £0.15706
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
250 V
1.53A (Tc)
10V
4Ohm @ 770mA, 10V
4V @ 250µA
11 nC @ 10 V
±30V
295 pF @ 25 V
-
2.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
ONSONSNUP4301MR6T1
MOSFET N-CH 20V 4.1A SUPERSOT6
Fairchild Semiconductor
32,796
Marketplace
1,397 : £0.15706
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
4.1A (Ta)
2.7V, 4.5V
60mOhm @ 4.1A, 4.5V
1V @ 250µA
14 nC @ 4.5 V
8V
365 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
IRG4RC10UTRPBF
MOSFET N-CH 30V 9A DPAK
Fairchild Semiconductor
17,099
Marketplace
1,397 : £0.15706
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
70mOhm @ 9A, 10V
3V @ 250µA
4 nC @ 5 V
±20V
255 pF @ 15 V
-
15W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
INFINFIPAN60R360PFD7SXKSA1
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
3,684
Marketplace
1,397 : £0.15706
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
1A (Tj)
10V
12Ohm @ 500mA, 10V
4V @ 250µA
7.7 nC @ 10 V
±30V
215 pF @ 25 V
-
17W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
2,000
Marketplace
1,397 : £0.15706
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
4.1A (Tc)
10V
1.1Ohm @ 2.05A, 10V
4V @ 250µA
18 nC @ 10 V
±30V
450 pF @ 25 V
-
3.13W (Ta), 49W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
ONSONSCPH3239-TL-E
MOSFET N-CH 30V 2.6A SUPERSOT3
Fairchild Semiconductor
105,541
Marketplace
1,297 : £0.17202
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
40mOhm @ 2.6A, 10V
3V @ 1mA
8.1 nC @ 5 V
±16V
630 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
FDME0106NZT
SMALL SIGNAL N-CHANNEL MOSFET
Fairchild Semiconductor
21,625
Marketplace
1,297 : £0.17202
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
9A (Ta)
1.8V, 4.5V
18mOhm @ 9A, 4.5V
1V @ 250µA
8.5 nC @ 4.5 V
±12V
865 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
MicroFet 1.6x1.6 Thin
6-PowerUFDFN
3,999
Marketplace
1,297 : £0.17202
Bulk
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
5.5A (Ta)
1.8V, 4.5V
33mOhm @ 5.5A, 4.5V
1.5V @ 250µA
30 nC @ 4.5 V
±8V
1926 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
ISL9N302AS3
MOSFET N-CH 200V 3.3A I2PAK
Fairchild Semiconductor
3,000
Marketplace
1,297 : £0.17202
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
3.3A (Tc)
5V
1.5Ohm @ 1.65A, 5V
2V @ 250µA
9 nC @ 5 V
±20V
240 pF @ 25 V
-
3.1W (Ta), 33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
ONSONSNUP4301MR6T1
SMALL SIGNAL FIELD-EFFECT TRANSI
Fairchild Semiconductor
2,308,364
Marketplace
1,218 : £0.18698
Bulk
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.6A (Ta)
4.5V, 10V
75mOhm @ 3.6A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
298 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
ONSONSMBD54DWT1G
MOSFET N-CH 20V 1.5A SC88
Fairchild Semiconductor
398,935
Marketplace
1,137 : £0.19445
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
90mOhm @ 1.5A, 4.5V
1.5V @ 250µA
4.6 nC @ 4.5 V
±12V
324 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
INFINFIPAN60R360PFD7SXKSA1
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
372,000
Marketplace
1,137 : £0.19445
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tc)
10V
5Ohm @ 1A, 10V
4V @ 250µA
17 nC @ 10 V
±30V
490 pF @ 25 V
-
54W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
ONSONSNUP4301MR6T1
MOSFET P-CH 20V 3A SUPERSOT6
Fairchild Semiconductor
112,987
Marketplace
1,137 : £0.19445
Bulk
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
150mOhm @ 3A, 4.5V
1.5V @ 250µA
4.7 nC @ 10 V
±12V
445 pF @ 10 V
Schottky Diode (Isolated)
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
INFINFIPAN60R360PFD7SXKSA1
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
77,516
Marketplace
1,137 : £0.19445
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
250 V
2.8A (Tj)
10V
2Ohm @ 1.4A, 10V
4V @ 250µA
10.5 nC @ 10 V
±30V
275 pF @ 25 V
-
22W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
ONSONSCPH3239-TL-E
MOSFET N-CH 20V 1.7A SUPERSOT3
Fairchild Semiconductor
71,091
Marketplace
1,137 : £0.19445
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
2.7V, 4.5V
110mOhm @ 1.7A, 4.5V
1V @ 250µA
9 nC @ 4.5 V
8V
240 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
ONSONSCPH3239-TL-E
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
41,838
Marketplace
1,137 : £0.19445
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
1A (Tc)
6V, 10V
240mOhm @ 1A, 10V
4V @ 250µA
5.2 nC @ 10 V
±20V
200 pF @ 25 V
-
500mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-3
TO-236-3, SC-59, SOT-23-3
Showing
of 1,252

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.