
SI3442DV | |
|---|---|
DigiKey Part Number | 2156-SI3442DV-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SI3442DV |
Description | MOSFET N-CH 20V 4.1A SUPERSOT6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 365 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case |
| Bulk: | 32796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,397 | £0.15561 | £217.39 |
| Unit Price without VAT: | £0.15561 |
|---|---|
| Unit Price with VAT: | £0.18673 |

