
S40410081B1B1I000 | |
|---|---|
DigiKey Part Number | 2156-S40410081B1B1I000-ND |
Manufacturer | |
Manufacturer Product Number | S40410081B1B1I000 |
Description | IC FLASH 8GBIT PAR 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 200 MHz 153-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA | |
Base Product Number |
| Bulk: | 482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | £9.70696 | £223.26 |
| Unit Price without VAT: | £9.70696 |
|---|---|
| Unit Price with VAT: | £11.64835 |

