8Gbit Memory

Results: 873
Stocking Options
Environmental Options
Media
Exclude
873Results
Applied FiltersRemove All

Showing
of 873
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48 TFSOP
MT29F8G08ABACAWP-IT:C TR
IC FLASH 8GBIT PARALLEL 48TSOP I
Micron Technology Inc.
235
In Stock
1 : £4.75000
Cut Tape (CT)
1,000 : £3.86602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
8Gbit
1G x 8
Parallel
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
48 TFSOP
MT29F8G08ABACAWP-IT:C
IC FLASH 8GBIT PARALLEL 48TSOP I
Micron Technology Inc.
714
In Stock
1 : £4.89000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
8Gbit
1G x 8
Parallel
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
24-TBGA
MT29F8G01ADBFD12-AAT:F TR
IC FLASH 8GBIT SPI 83MHZ 24TPBGA
Micron Technology Inc.
3,466
In Stock
1 : £8.98000
Cut Tape (CT)
2,000 : £7.09240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
8Gbit
8G x 1
SPI
83 MHz
-
-
1.7V ~ 1.95V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
24-TBGA
24-T-PBGA (6x8)
24-TBGA
MT29F8G01ADAFD12-AAT:F
IC FLASH 8GBIT SPI 83MHZ 24TPBGA
Micron Technology Inc.
1,011
In Stock
1 : £9.26000
Tray
-
Tray
Active
-
Non-Volatile
FLASH
FLASH - NAND (SLC)
8Gbit
8G x 1
SPI
-
-
7 ns
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
24-TBGA
24-T-PBGA (6x8)
8-WLGA
AS5F18G04SND-10LIN
IC FLASH 8GBIT SPI/QUAD 8LGA
Alliance Memory, Inc.
338
In Stock
1 : £9.85000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
8Gbit
1G x 8
SPI - Quad I/O
100 MHz
700µs
-
1.7V ~ 1.98V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WLGA
8-LGA (8x6)
859
In Stock
1 : £13.07000
Tray
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
1,472
In Stock
1 : £13.89000
Bulk
Bulk
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
2,461
In Stock
1 : £13.94000
Cut Tape (CT)
2,000 : £10.96709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
1,139
In Stock
1 : £14.18000
Tray
-
Tray
Last Time Buy
Not Verified
Volatile
DRAM
SDRAM - Mobile LPDDR4
8Gbit
512M x 16
-
2.133 GHz
-
-
1.1V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
200-WFBGA
200-WFBGA (10x14.5)
606
In Stock
1 : £14.36000
Box
-
Box
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
1,361
In Stock
1 : £14.45000
Tray
-
Tray
Active
-
Volatile
DRAM
SDRAM - Mobile LPDDR4
8Gbit
256M x 32
Parallel
2.133 GHz
-
-
1.06V ~ 1.17V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
200-VFBGA
200-VFBGA (10x14.5)
348
In Stock
1 : £15.44000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
-
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (10x14)
247
In Stock
1 : £16.27000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
8Gbit
512M x 16
Parallel
800 MHz
-
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (10x14)
110
In Stock
1 : £17.35000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile LPDDR4
8Gbit
256M x 32
Parallel
1.6 GHz
-
-
1.06V ~ 1.17V, 1.7V ~ 1.95V
-40°C ~ 95°C (TC)
-
-
Surface Mount
200-TFBGA
200-TFBGA (10x14.5)
423
In Stock
1 : £17.71000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (10x14)
194
In Stock
1 : £17.77000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (10x14)
96 TFBGA
MT41K512M16HA-125:ATR
IC DRAM 8GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
1,981
In Stock
1 : £18.59000
Cut Tape (CT)
2,000 : £14.59299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
13.75 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (9x14)
96 TFBGA
MT41K512M16HA-125:A
IC DRAM 8GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
1,027
In Stock
1 : £19.14000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
13.75 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (9x14)
1,349
In Stock
1 : £19.99000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile LPDDR4
8Gbit
256M x 32
LVSTL
1.6 GHz
18ns
3.5 ns
1.06V ~ 1.17V, 1.7V ~ 1.95V
-40°C ~ 105°C (TC)
-
-
Surface Mount
200-TFBGA
200-FBGA (10x14.5)
607
In Stock
1 : £21.13000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
1G x 8
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
78-TFBGA
78-TWBGA (10x14)
1,802
In Stock
1 : £23.48000
Tray
-
Tray
Not For New Designs
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
-
20 ns
1.275V ~ 1.425V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (13.5x9)
96-FBGA (13.5x9)
AS4C512M16D3LB-12BIN
IC DRAM 8GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
1,420
In Stock
1 : £23.48000
Tray
-
Tray
Not For New Designs
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (13.5x9)
63 VFBGA
MT29F8G08ABACAH4-IT:C
IC FLASH 8GBIT PARALLEL 63VFBGA
Micron Technology Inc.
373
In Stock
1 : £4.89000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
8Gbit
1G x 8
Parallel
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
63-VFBGA
63-VFBGA (9x11)
203
In Stock
1 : £5.59000
Tray
-
Tray
Active
-
Volatile
DRAM
SDRAM - DDR4
8Gbit
512M x 16
POD
1.6 GHz
15ns
18 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
D5116AN9CXGXNI-U
D5116AN9CXGXNI-U
IC DRAM 8GBIT PARALLEL 96FBGA
Kingston Technology
164
In Stock
1 : £6.06000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
8Gbit
512M x 16
Parallel
-
-
-
1.2V
-40°C ~ 95°C
-
-
Surface Mount
96-FBGA
96-FBGA (7.5x13.5)
Showing
of 873

8Gbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.