FLASH - NOR Memory IC 32Mbit Parallel 110 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL032N11FFIV20A

DigiKey Part Number
2156-S29GL032N11FFIV20A-ND
Manufacturer
Spansion
Manufacturer Product Number
S29GL032N11FFIV20A
Description
IC FLASH 32MBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 110 ns 64-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8, 2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
110ns
Access Time
110 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,072
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1072
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
98£2.28112£223.55
Unit Price without VAT:£2.28112
Unit Price with VAT:£2.73734