32Mbit Memory

Results: 1,464
Stocking Options
Environmental Options
Media
Exclude
1,464Results
Applied FiltersRemove All

Showing
of 1,464
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MX25L3233FM2I-08Q
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
95,997
In Stock
1 : £0.35000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-SOIC
MX25L3233FM1I-08Q
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
31,354
In Stock
1 : £0.43000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25L3233FM2I-08G
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
17,350
In Stock
1 : £0.43000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
13,442
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.35684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
108 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
MX25L3233FZBI-08Q
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
4,125
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.35198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-USON (4x3)
W25Q16DWSSIG
W25Q32JVSSIQ
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
16,527
In Stock
1 : £0.51000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
W25Q16DWSSIG
W25Q32JVSSIQ TR
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
36,658
In Stock
1 : £0.53000
Cut Tape (CT)
2,000 : £0.43334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
5,597
In Stock
1 : £0.59000
Cut Tape (CT)
6,000 : £0.46064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
108 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
523,937
In Stock
1 : £0.61000
Cut Tape (CT)
5,000 : £0.39185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-USON (3x4)
14,754
In Stock
1 : £0.61000
Cut Tape (CT)
4,000 : £0.47872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
-
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MX25R3235FM1IH0
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
5,707
In Stock
1 : £0.61000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
9,285
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.50807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
1.6ms
6 ns
1.65V ~ 1.95V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-USON (4x3)
6,881
In Stock
1 : £0.69000
Cut Tape (CT)
2,000 : £0.55959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
120µs, 4ms
8 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
2,478
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.55142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
1,372
In Stock
1 : £0.69000
Cut Tape (CT)
2,000 : £0.55959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
MX25L3233FM1Q-08Q
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
7,340
In Stock
1 : £0.71000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
-
2.65V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
3,700
In Stock
1 : £0.71000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOIC
MX25L3206EM2I-12G
IC FLASH 32MBIT SPI 86MHZ 8SOP
Macronix
110,100
In Stock
1 : £0.75000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
MX25U4033EZNI-12G
MX25R3235FZNIL0
IC FLASH 32MBIT SPI/QUAD 8WSON
Macronix
12,372
In Stock
1 : £0.78000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-SOIC
M95P32-IXMNT/E
IC EEPROM 32MBIT SPI 80MHZ 8SO
STMicroelectronics
20,513
In Stock
1 : £1.22000
Cut Tape (CT)
2,500 : £0.60778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Mbit
4M x 8
SPI
80 MHz
1.5ms
11 ns
1.6V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
M95P32-IXCST/EF
M95P32-IXCST/EF
IC EEPROM 32MBIT SPI/QUAD 8WLCSP
STMicroelectronics
3,088
In Stock
1 : £1.30000
Cut Tape (CT)
5,000 : £1.00843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
EEPROM
EEPROM
32Mbit
4M x 8
SPI - Quad I/O
80 MHz
1.5ms
11 ns
1.6V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (2.61x1.53)
8-SOIC Top View
SST26VF032B-104I/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
1,534
In Stock
1 : £1.57000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8-SOIC Top View
SST26VF032BT-104I/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
4,451
In Stock
1 : £1.72000
Cut Tape (CT)
2,100 : £1.48479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8-SOIC Top View
SST26VF032B-104V/SM
IC FLASH 32MBIT SPI/QUAD 8SOIJ
Microchip Technology
17,267
In Stock
1 : £1.80000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
1.5ms
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
AT25XE041D-SHN-B
AT25DF321A-SH-B
IC FLASH 32MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
14,513
In Stock
1 : £1.85000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 1,464

32Mbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.