
S25FL132K0XBHI030 | |
|---|---|
DigiKey Part Number | 2156-S25FL132K0XBHI030-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S25FL132K0XBHI030 |
Description | IC FLASH 32MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Bulk: | 1225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | £0.63725 | £222.40 |
| Unit Price without VAT: | £0.63725 |
|---|---|
| Unit Price with VAT: | £0.76470 |

