
R5F212K4SNFP#V2 | |
|---|---|
DigiKey Part Number | 2156-R5F212K4SNFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F212K4SNFP#V2 |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/2K Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | LINbus, SIO, UART/USART | |
Peripherals | POR, PWM, Voltage Detect, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £5.60925 | £224.37 |
| Unit Price without VAT: | £5.60925 |
|---|---|
| Unit Price with VAT: | £6.73110 |

