16KB (16K x 8) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,794 In Stock | 1 : £0.57000 Cut Tape (CT) 3,000 : £0.47495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
25,989 In Stock | 1 : £0.61000 Cut Tape (CT) 6,000 : £0.50463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
17,136 In Stock | 1 : £0.61000 Cut Tape (CT) 3,000 : £0.28010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
5,000 In Stock | 1 : £0.61000 Cut Tape (CT) 2,500 : £0.34124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
18,881 In Stock | 1 : £0.67000 Cut Tape (CT) 3,000 : £0.56400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 14x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
8,252 In Stock | 1 : £0.67000 Cut Tape (CT) 6,000 : £0.54916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 20x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
41,526 In Stock | 1 : £0.68000 Cut Tape (CT) 6,000 : £0.56400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 20x10b; D/A 3x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
5,519 In Stock | 1 : £0.71000 Cut Tape (CT) 2,100 : £0.59369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
10,109 In Stock | 1 : £0.72000 Cut Tape (CT) 6,000 : £0.60111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 15x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
1,958 In Stock | 1 : £0.82000 Cut Tape (CT) 6,000 : £0.67531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
31,069 In Stock | 1 : £0.87000 Cut Tape (CT) 6,000 : £0.73468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 24x10b; D/A 3x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
6,609 In Stock | 1 : £0.96000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 128 x 8 | 2K x 8 | 1.8V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
6,398 In Stock | 1 : £0.99000 Cut Tape (CT) 6,000 : £0.83116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 12MHz | I2C, SPI, UART/USART, USI | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN-EP (4x4) | 20-WFQFN Exposed Pad | |||
4,806 In Stock | 1 : £1.02000 Cut Tape (CT) 1,500 : £0.59427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
11,376 In Stock | 1 : £1.06000 Cut Tape (CT) 6,000 : £0.87568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
7,527 In Stock | 1 : £1.08000 Cut Tape (CT) 2,000 : £0.89052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 27 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
3,127 In Stock | 1 : £1.09000 Cut Tape (CT) 3,000 : £0.89052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 12 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 5x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
12,084 In Stock | 1 : £1.13000 Cut Tape (CT) 2,500 : £0.55949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
7,047 In Stock | 1 : £1.13000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 20-TSSOP (0.173", 4.40mm Width) | |||
3,767 In Stock | 1 : £1.14000 Cut Tape (CT) 3,000 : £0.56135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
16,444 In Stock | 1 : £1.34000 Cut Tape (CT) 6,000 : £1.09831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
4,782 In Stock | 1 : £1.42645 Cut Tape (CT) 2,500 : £0.71732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,641 In Stock | 1 : £1.53000 Cut Tape (CT) 1,500 : £0.89007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 1.71V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
4,710 In Stock | 1 : £1.70000 Cut Tape (CT) 4,000 : £0.85564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 14 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-XSON (3.2x2.5) | 16-XFDFN | |||
16,717 In Stock | 1 : £2.29000 Cut Tape (CT) 2,000 : £1.22183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) |