Renesas Electronics Corporation Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,782 In Stock | 1 : £0.75000 Cut Tape (CT) 2,500 : £0.35704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 10 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2V ~ 5.5V | A/D 7x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
1,975 In Stock | 1 : £2.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 37 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR; D/A 1x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
925 In Stock | 1 : £2.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | CANbus, I2C, SCI, SPI, Smart Card, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 34 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 9x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
55 In Stock | 1 : £2.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 37 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
187 In Stock | 1 : £2.60000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 29 | 128KB (128K x 8) | FLASH | 4K x 8 | 40K x 8 | 2.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
607 In Stock | 1 : £2.79000 Tray | Tray | Active | Not Verified | RX | 32-Bit | 32MHz | I2C, SCI, SPI, USB | DMA, LVD, POR, PWM, WDT | 30 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
793 In Stock | 1 : £2.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | CANbus, I2C, SCI, SPI, Smart Card, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 37 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
2,399 In Stock | 1 : £4.13000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 48MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 49 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 18x14b SAR; D/A 1x8b, 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
26 In Stock | 1 : £4.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 30 | 512KB (512K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 7x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : £4.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 21x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,429 In Stock | 1 : £4.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | Capacitive Touch, DMA, LVD, POR, PWM, WDT | 46 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 17x16b, 8x24b SAR, Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
888 In Stock | 1 : £4.85000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | 16K x 8 | 32K x 8 | 2.7V ~ 5.5V | A/D 20x10b SAR; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
485 In Stock | 1 : £7.12000 Tray | Tray | Not For New Designs | Not Verified | 78K/0 | 8-Bit | 20MHz | 3-Wire SIO, I2C, LINbus, UART/USART | LVD, POR, PWM, WDT | 71 | 128KB (128K x 8) | FLASH | - | 7K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 80-LQFP | |||
0 In Stock Check Lead Time | 1 : £13.14000 Tray | Tray | Active | - | RH850G3M | 32-Bit Dual-Core | 240MHz | CANbus, CSI, Ethernet, FIFO, FlexRay, LINbus, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 448K x 8 | 3V ~ 3.6V | A/D 20x12b | Internal | -40°C ~ 160°C | - | - | Surface Mount | 144-LFQFP (16x16) | 144-LQFP | |||
0 In Stock Check Lead Time | 1 : £13.91000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 110 | 2MB (2M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 145-TFLGA (7x7) | 145-TFLGA | |||
109 In Stock | 1 : £15.04000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 182 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 224-LFBGA (13x13) | 224-LFBGA | |||
0 In Stock Check Lead Time | 1 : £16.60000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
20 In Stock | 1 : £17.37028 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 110 | 2MB (2M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
85 In Stock | 1 : £18.26000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 76 | 2MB (2M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
10,722 In Stock | 1 : £22.84000 Tray | Tray | Last Time Buy | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 12K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
14,597 In Stock | 1 : £23.76000 Tray | Tray | Not For New Designs | Not Verified | R32C/100 | 16/32-Bit | 50MHz | EBI/EMI, I2C, IEBus, UART/USART | DMA, LVD, PWM, WDT | 82 | 512KB (512K x 8) | FLASH | 8K x 8 | 63K x 8 | 3V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
1,807 In Stock | 1 : £27.43000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | DMA, LCD, LVD, POR, PWM, WDT | 172 | 4MB (4M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 25x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 224-LFBGA (13x13) | 224-LFBGA | |||
1,357 In Stock | 1 : £28.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 100MHz | CANbus, Ethernet, I2C, SCI, UART/USART | DMA, WDT | 96 | 768KB (768K x 8) | ROMless | - | 512K x 8 | 0.9V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 324-BGA (19x19) | 324-BGA | |||
386 In Stock | 1 : £33.14000 Tray | Tray | Active | - | RH850G4MH | 32-Bit Quad-Core | 400MHz | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | 165 | 8MB (8M x 8) | FLASH | 320K x 8 | 1.75M x 8 | 3V ~ 5.5V | A/D 79x12b SAR | Internal | -40°C ~ 160°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 292-FBGA (17x17) | 292-FBGA | |||
642 In Stock | 1 : £38.20000 Tray | Tray | Last Time Buy | Not Verified | M16C/60 | 16-Bit | 24MHz | I2C, IEBus, UART/USART | DMA, WDT | 111 | 384KB (384K x 8) | FLASH | - | 31K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 128-LFQFP (14x20) | 128-LQFP |