
NZX11C,133 | |
|---|---|
DigiKey Part Number | 2156-NZX11C,133-ND |
Manufacturer | |
Manufacturer Product Number | NZX11C,133 |
Description | DIODE ZENER 11V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package ALF2 |
| Bulk: | 19880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,492 | £0.03705 | £203.48 |
| Unit Price without VAT: | £0.03705 |
|---|---|
| Unit Price with VAT: | £0.04446 |

