M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30624FGPGP#D3C

DigiKey Part Number
2156-M30624FGPGP#D3C-RE-ND
Manufacturer
Manufacturer Product Number
M30624FGPGP#D3C
Description
IC MCU 16BIT 256KB FLSH 100LFQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IEBus, UART/USART
Peripherals
DMA, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:28
All prices are in GBP
Tray
QuantityUnit PriceExt Price
6£40.48333£242.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£40.48333
Unit Price with VAT:£48.58000