256KB (256K x 8) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,861 In Stock | 1 : £2.28000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit | 56MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | 27 | 256KB (256K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
2,136 In Stock | 1 : £2.31000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 25MHz | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 20x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,701 In Stock | 1 : £2.33000 Cut Tape (CT) 1,200 : £1.91463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 25MHz | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 20x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
482 In Stock | 1 : £2.34000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit | 56MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | 39 | 256KB (256K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,234 In Stock | 1 : £2.48000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit | 56MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | 53 | 256KB (256K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
12,962 In Stock | 1 : £2.60000 Cut Tape (CT) 4,000 : £2.15396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 20x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
10,054 In Stock | 1 : £2.66000 Cut Tape (CT) 2,400 : £1.43148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 37 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
611 In Stock | 1 : £2.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 37 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
179 In Stock | 1 : £2.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 37 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR; D/A 1x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
1,147 In Stock | 1 : £2.83000 Cut Tape (CT) 1,000 : £1.57071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.4V ~ 3.6V | A/D 18x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,908 In Stock | 1 : £2.89000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.4V ~ 3.6V | A/D 18x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,277 In Stock | 1 : £2.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
19,995 In Stock | 1 : £2.97000 Cut Tape (CT) 5,000 : £2.43815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
3,481 In Stock | 1 : £3.01000 Cut Tape (CT) 2,000 : £2.49052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
598 In Stock | 1 : £3.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
1,596 In Stock | 1 : £3.07000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 256KB (256K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
5,654 In Stock | 1 : £3.11000 Tray | Tray | Active | Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
4,117 In Stock | 1 : £3.11000 Cut Tape (CT) 4,000 : £2.56531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
784 In Stock | 1 : £3.18000 Cut Tape (CT) 2,500 : £2.62515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
4,013 In Stock | 1 : £3.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
8,447 In Stock | 1 : £3.26000 Cut Tape (CT) 4,000 : £2.88989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 2x16b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
2,857 In Stock | 1 : £3.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 20x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
257 In Stock | 1 : £3.28000 Tray | Tray | Active | - | ARM® Cortex®-M33F | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | 256KB (256K x 8) | FLASH | - | 272K x 8 | 1.71V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,573 In Stock | 1 : £3.32000 Cut Tape (CT) 2,500 : £1.82321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
2,116 In Stock | 1 : £3.33000 Cut Tape (CT) 2,500 : £2.93177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 2x16b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP |